Technical documents
Specifications
Brand
SocomecSeries
Diris A20
Cutout Width
92mm
Cutout Height
92mm
Display Type
Backlit LCD
Number of Phases
1, 3
Pulse Output
Yes
Depth
95mm
Meter Accuracy
0.1 (Frequency) %, 0.2 (Current) %, 0.2 (Voltage) %, 0.5 (Power Factor) %, 0.5 (Power) %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Minimum Measurement
0 (Current) kA, 28 (Voltage Between Phase and Neutral) V ac, 45 (Frequency) Hz, 50 (Voltage Between Phases) V ac
Measurement Range
0 → 11 (Current) kA, 28 → 289 (Voltage Between Phase and Neutral) V ac, 45 → 65 (Frequency) Hz, 50 → 500 (Voltage Between Phases) V ac
Maximum Measurement
11 (Current) kA, 289 (Voltage Between Phase and Neutral) V ac, 500 (Voltage Between Phases) V ac, 65 (Frequency) Hz
Country of Origin
Tunisia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SocomecSeries
Diris A20
Cutout Width
92mm
Cutout Height
92mm
Display Type
Backlit LCD
Number of Phases
1, 3
Pulse Output
Yes
Depth
95mm
Meter Accuracy
0.1 (Frequency) %, 0.2 (Current) %, 0.2 (Voltage) %, 0.5 (Power Factor) %, 0.5 (Power) %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Minimum Measurement
0 (Current) kA, 28 (Voltage Between Phase and Neutral) V ac, 45 (Frequency) Hz, 50 (Voltage Between Phases) V ac
Measurement Range
0 → 11 (Current) kA, 28 → 289 (Voltage Between Phase and Neutral) V ac, 45 → 65 (Frequency) Hz, 50 → 500 (Voltage Between Phases) V ac
Maximum Measurement
11 (Current) kA, 289 (Voltage Between Phase and Neutral) V ac, 500 (Voltage Between Phases) V ac, 65 (Frequency) Hz
Country of Origin
Tunisia