Technical documents
Specifications
Brand
SocomecDisplay Type
LCD
Number of Phases
3
Depth
62.5mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Electronic
Measurement Range
230 → 400V
Series
Countis E43
Country of Origin
Tunisia
Product details
Countis E4x Energy Meter
The countis E4x series are modular active and reactive electrical energy meters. The meters display the energies and active power consumed (kWh, kVArh and kW) directly onto an LCD display. The E4x series are designed for 3 phase loading with connection via CT and are suitable for applications up to 6000 A.
Features and Benefits
• Backlit LCD display
• DIN Rail mounting
• 1% measurement accuracy
• Detection of connection errors
• Bi-directional metering (E43 model only)
• Multi-measurement and load curve
Application Information
The Countis E4x series is the optimum choice in energy metering for application fields such as industrial, infrastructure and data centres.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SocomecDisplay Type
LCD
Number of Phases
3
Depth
62.5mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Electronic
Measurement Range
230 → 400V
Series
Countis E43
Country of Origin
Tunisia
Product details
Countis E4x Energy Meter
The countis E4x series are modular active and reactive electrical energy meters. The meters display the energies and active power consumed (kWh, kVArh and kW) directly onto an LCD display. The E4x series are designed for 3 phase loading with connection via CT and are suitable for applications up to 6000 A.
Features and Benefits
• Backlit LCD display
• DIN Rail mounting
• 1% measurement accuracy
• Detection of connection errors
• Bi-directional metering (E43 model only)
• Multi-measurement and load curve
Application Information
The Countis E4x series is the optimum choice in energy metering for application fields such as industrial, infrastructure and data centres.
