Technical documents
Specifications
Brand
SocomecSeries
Countis E11
Display Type
Backlit LCD
Number of Phases
1
Depth
64mm
Meter Accuracy
Class 1 (IEC 62053-21), Class 2 (IEC 62053-22), Class B (EN 50470)
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Minimum Measurement
0.25 A, 230 V
Measurement Range
0.25 To 80 A (Current), 230 To 240 V (Voltage)
Maximum Measurement
80 A, 240 V
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SocomecSeries
Countis E11
Display Type
Backlit LCD
Number of Phases
1
Depth
64mm
Meter Accuracy
Class 1 (IEC 62053-21), Class 2 (IEC 62053-22), Class B (EN 50470)
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Minimum Measurement
0.25 A, 230 V
Measurement Range
0.25 To 80 A (Current), 230 To 240 V (Voltage)
Maximum Measurement
80 A, 240 V
Country of Origin
France