Technical documents
Specifications
Brand
SocomecNumber Of Ways
1
Termination Method
Push In
Wire Size
3 AWG, 8 AWG, 10 AWG
Housing Material
Aluminium
IP Rating
IP20
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Socomec Distribution Block, 1 Way
1
P.O.A.
Socomec Distribution Block, 1 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SocomecNumber Of Ways
1
Termination Method
Push In
Wire Size
3 AWG, 8 AWG, 10 AWG
Housing Material
Aluminium
IP Rating
IP20
Country of Origin
Germany