Technical documents
Specifications
Brand
SocomecRange
RMS
Fuse Size
14 x 51mm
Current Rating
50A
Voltage Rating
690V
Number of Poles
1P
Includes Indicator
No
Rail Type
DIN 35 mm
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 6) (ex VAT)
Socomec 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 1P, 690V
6
P.O.A.
Each (In a Pack of 6) (ex VAT)
Socomec 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 1P, 690V
Stock information temporarily unavailable.
6
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SocomecRange
RMS
Fuse Size
14 x 51mm
Current Rating
50A
Voltage Rating
690V
Number of Poles
1P
Includes Indicator
No
Rail Type
DIN 35 mm
Country of Origin
Spain