Sofim, Jack Panel Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 196-3340Brand: SofimManufacturers Part No.: 60 009
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Sofim

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal

Country of Origin

France

Product details

Panel Socket Shell

Stock information temporarily unavailable.

P.O.A.

Sofim, Jack Panel Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

Sofim, Jack Panel Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sofim

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal

Country of Origin

France

Product details

Panel Socket Shell