Sola 1000mm Spirit Level

RS Stock No.: 724-3835Brand: SolaManufacturers Part No.: 010513RS
brand-logo

Technical documents

Specifications

Brand

Sola

Level Type

Box Section

Length

1000mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Model Number p

010513RS

Country of Origin

Austria

Product details

Builder’s Level

A heavy duty aluminium box level for use in arduous conditions where bridging of gaps, high spots or debris may be required. All levels incorporate a gripping groove in the extrusion.

1 horizontal and 2 vertical acrylic vials (0.5mm/m accuracy)
2 bridging plates on lower surface of level
Extra strong anodised aluminium profile

You may be interested in
Stanley 1m Spirit Level
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sola 1000mm Spirit Level

P.O.A.

Sola 1000mm Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 1m Spirit Level
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Sola

Level Type

Box Section

Length

1000mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Model Number p

010513RS

Country of Origin

Austria

Product details

Builder’s Level

A heavy duty aluminium box level for use in arduous conditions where bridging of gaps, high spots or debris may be required. All levels incorporate a gripping groove in the extrusion.

1 horizontal and 2 vertical acrylic vials (0.5mm/m accuracy)
2 bridging plates on lower surface of level
Extra strong anodised aluminium profile

You may be interested in
Stanley 1m Spirit Level
P.O.A.Each (ex VAT)