Technical documents
Specifications
Brand
SolaLevel Type
Box Section
Frame Material
Aluminium
Accuracy
±0.5 mm/m
Milled Surface
Yes
Model Number p
1481401
Country of Origin
Germany
Product details
Inclinometer
Extruded aluminium box level
Milled lower surface
Fixed vial accuracy 0.5mm/m (0.75mm/m using level upper surface of level/ level inverted
Adjustable vial allows measurement or setting of inclines
Range 90°-0-88°
Graduated 2 ° increments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SolaLevel Type
Box Section
Frame Material
Aluminium
Accuracy
±0.5 mm/m
Milled Surface
Yes
Model Number p
1481401
Country of Origin
Germany
Product details
Inclinometer
Extruded aluminium box level
Milled lower surface
Fixed vial accuracy 0.5mm/m (0.75mm/m using level upper surface of level/ level inverted
Adjustable vial allows measurement or setting of inclines
Range 90°-0-88°
Graduated 2 ° increments