Sola 1000mm Box Section Level

RS Stock No.: 724-3803Brand: SolaManufacturers Part No.: PV-100
brand-logo

Technical documents

Specifications

Brand

Sola

Level Type

Box Section

Length

1000mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Model Number p

L1-100-RS

Country of Origin

Austria

Product details

Tradesman

Heavy duty high accuracy spirit level for site work or accurate setting of conveyor systems.

Extruded aluminium box section
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)

You may be interested in
Stanley 1m , Spirit Level
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sola 1000mm Box Section Level

P.O.A.

Sola 1000mm Box Section Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 1m , Spirit Level
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Sola

Level Type

Box Section

Length

1000mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Model Number p

L1-100-RS

Country of Origin

Austria

Product details

Tradesman

Heavy duty high accuracy spirit level for site work or accurate setting of conveyor systems.

Extruded aluminium box section
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)

You may be interested in
Stanley 1m , Spirit Level
P.O.A.Each (ex VAT)