SolaHD SDN-P Switched Mode DIN Rail Power Supply, 85 → 132 V ac,176 → 264 V ac / 210 → 375V dc ac,

RS Stock No.: 890-8886Brand: SolaHDManufacturers Part No.: SDN5-24-100P
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

SolaHD

Series

SDN-P

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 132 V ac,176 → 264 V ac / 210 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

124mm

Depth

111mm

Height

123mm

Minimum Temperature

-10°C

Ripple And Noise

<50mV Pk-Pk

MTBF

>640000h

Mounting Type

DIN Rail Mount

Special Features

High MTBF and Reliability, Power Factor Correction

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Sola-HD Compact Power Supplies- SDN-P Series

Professional range of SDN-P series DIN Rail power supplies from Sola HD provide industry leading performance. The SDN-P series have sag immunity, transient suppression and noise tolerant that ensures compatibility in demanding applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users everywhere.

Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment

Stock information temporarily unavailable.

P.O.A.

SolaHD SDN-P Switched Mode DIN Rail Power Supply, 85 → 132 V ac,176 → 264 V ac / 210 → 375V dc ac,

P.O.A.

SolaHD SDN-P Switched Mode DIN Rail Power Supply, 85 → 132 V ac,176 → 264 V ac / 210 → 375V dc ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SolaHD

Series

SDN-P

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 132 V ac,176 → 264 V ac / 210 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Width

124mm

Depth

111mm

Height

123mm

Minimum Temperature

-10°C

Ripple And Noise

<50mV Pk-Pk

MTBF

>640000h

Mounting Type

DIN Rail Mount

Special Features

High MTBF and Reliability, Power Factor Correction

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Sola-HD Compact Power Supplies- SDN-P Series

Professional range of SDN-P series DIN Rail power supplies from Sola HD provide industry leading performance. The SDN-P series have sag immunity, transient suppression and noise tolerant that ensures compatibility in demanding applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users everywhere.

Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment