Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Solar Technology INV1500 10 → 15V Solar Inverter

RS Stock No.: 812-4505Brand: Solar TechnologyManufacturers Part No.: INV1500
brand-logo
View all in Solar Inverters

Technical documents

Specifications

Input Voltage

10 → 15V

Input Current

0.4A

Output Power

1500W

Output Voltage

220V

Power Rating

5000W

Dimensions

310 x 200 x 80mm

Depth

80mm

Length

310mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Width

200mm

Output Power Waveform

Modified Sinewave

Protection Features

Overload Portection, Short Circuit Protection

Weight

5.5kg

Inverter Directionality

DC to AC

Country of Origin

China

Product details

12V to 240V AC Solar Inverters

High quality modified sinewave inverters to increase the output voltage from a 12v battery to 240v AC. Useful Applications: Run Notebook computers, Radios, TV's, VCR's, Lamps, Fans, and Fax

Stock information temporarily unavailable.

P.O.A.

Solar Technology INV1500 10 → 15V Solar Inverter

P.O.A.

Solar Technology INV1500 10 → 15V Solar Inverter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Input Voltage

10 → 15V

Input Current

0.4A

Output Power

1500W

Output Voltage

220V

Power Rating

5000W

Dimensions

310 x 200 x 80mm

Depth

80mm

Length

310mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Width

200mm

Output Power Waveform

Modified Sinewave

Protection Features

Overload Portection, Short Circuit Protection

Weight

5.5kg

Inverter Directionality

DC to AC

Country of Origin

China

Product details

12V to 240V AC Solar Inverters

High quality modified sinewave inverters to increase the output voltage from a 12v battery to 240v AC. Useful Applications: Run Notebook computers, Radios, TV's, VCR's, Lamps, Fans, and Fax