Solar Technology 28W Crystalline solar panel

RS Stock No.: 812-4476Brand: Solar TechnologyManufacturers Part No.: STP028BP
brand-logo
View all in Solar Panels

Technical documents

Specifications

Power Rating

28W

Open Circuit Voltage

17.6V

Battery Bank Capacity

4Ah

Type

Crystalline

Dimensions

559 x 407 x 25mm

Depth

25mm

Length

559mm

Width

407mm

Country of Origin

China

Product details

Bulk Packed Premium 12V Solar Panels

These solar panels are made to the highest quality standards of pv module production. All have achieved IEC61215, TUV quality certification

Premium crystalline solar panels manufactured by Solar Technology International
Toughened glass, aluminium frame, multi layered EVA rear, junction box
10 year panel integrity warranty and 20year performance warranty*
STP005BP and STP010BP have an in built blocking diode to prevent battery drain
Perfect for OEM’s incorporating solar PV panels into products, structures or other volume users looking for a best price solution.
Panels supplied in bulk packs of 5 units for the 5wp to 80wp range and in packs of 2 for the 120wp to 195wp range

You may be interested in
RS PRO 30W Polycrystalline solar panel
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Solar Technology 28W Crystalline solar panel

P.O.A.

Solar Technology 28W Crystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 30W Polycrystalline solar panel
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Power Rating

28W

Open Circuit Voltage

17.6V

Battery Bank Capacity

4Ah

Type

Crystalline

Dimensions

559 x 407 x 25mm

Depth

25mm

Length

559mm

Width

407mm

Country of Origin

China

Product details

Bulk Packed Premium 12V Solar Panels

These solar panels are made to the highest quality standards of pv module production. All have achieved IEC61215, TUV quality certification

Premium crystalline solar panels manufactured by Solar Technology International
Toughened glass, aluminium frame, multi layered EVA rear, junction box
10 year panel integrity warranty and 20year performance warranty*
STP005BP and STP010BP have an in built blocking diode to prevent battery drain
Perfect for OEM’s incorporating solar PV panels into products, structures or other volume users looking for a best price solution.
Panels supplied in bulk packs of 5 units for the 5wp to 80wp range and in packs of 2 for the 120wp to 195wp range

You may be interested in
RS PRO 30W Polycrystalline solar panel
P.O.A.Each (In a Pack of 5) (ex VAT)