Solartron Metrology Universal Joint Kit

RS Stock No.: 775-3877Brand: Solartron MetrologyManufacturers Part No.: 804352-RS
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

IP Rating

IP43, IP65

Country of Origin

United Kingdom

Product details

Optimum Series LVDT Sensors

The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited.

Large radial bore clearance
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

Stock information temporarily unavailable.

P.O.A.

Solartron Metrology Universal Joint Kit

P.O.A.

Solartron Metrology Universal Joint Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IP Rating

IP43, IP65

Country of Origin

United Kingdom

Product details

Optimum Series LVDT Sensors

The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited.

Large radial bore clearance
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;