Technical documents
Specifications
Brand
Soler&PalauSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
2870m³/h
Series
3300
Dimensions
44 x 40.6 x 42.6cm
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Soler&Palau 3300 Series Centrifugal Fan, 230 V, 2870m³/h, ac Operation, 44 x 40.6 x 42.6cm
1
P.O.A.
Soler&Palau 3300 Series Centrifugal Fan, 230 V, 2870m³/h, ac Operation, 44 x 40.6 x 42.6cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Soler&PalauSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
2870m³/h
Series
3300
Dimensions
44 x 40.6 x 42.6cm
Country of Origin
Spain