Technical documents
Specifications
Brand
Soler&PalauAir Flow
1250 m³/h, 1550 m³/h, 2184m³/h
Blade Span
300mm
Fan Type
Floor, Heavy Duty
Number Of Speeds
3
Plug Type
Type C - European Plug
Supply Voltage
230 V
Dimensions
460 x 170 x 380mm
Depth
380mm
Height
460mm
Width
170mm
Series
Meteor
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Soler&Palau Meteor Floor, Heavy Duty Fan 1250m³/h 300mm blade diameter 3 speed 230 V with plug: Type C - European Plug
1
P.O.A.
Soler&Palau Meteor Floor, Heavy Duty Fan 1250m³/h 300mm blade diameter 3 speed 230 V with plug: Type C - European Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Soler&PalauAir Flow
1250 m³/h, 1550 m³/h, 2184m³/h
Blade Span
300mm
Fan Type
Floor, Heavy Duty
Number Of Speeds
3
Plug Type
Type C - European Plug
Supply Voltage
230 V
Dimensions
460 x 170 x 380mm
Depth
380mm
Height
460mm
Width
170mm
Series
Meteor
Country of Origin
Spain