Technical documents
Specifications
Brand
Soler&PalauHeat Type
Convection
Control Type
Thermostat
Maximum Output Power
2000W
Mounting
Floor Mounted
Plug Type
Type C - European Plug
Series
TURBO
Country of Origin
Spain
Product details
UNELVENT Portable Convector Heater Fan
The TLS-603-T from UNELVENT is a convector heater that offers two heating levels (1000/2000 W) for optimum heating with an integrated fan. The built-in fan helps to distribute the heat within the environment faster. The mobile heater also has an anti-freeze / frost protection feature with LED operation lights. The electric convector can be floor (using integral feet) mounted and moved easily with thermally cold handles.
Features and Benefits
Ideal for extra or occasional heating
Thermostatic control
Two heat outputs (1000/2000 W)
Built-in turbo fan
Free standing
Frost protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Soler&PalauHeat Type
Convection
Control Type
Thermostat
Maximum Output Power
2000W
Mounting
Floor Mounted
Plug Type
Type C - European Plug
Series
TURBO
Country of Origin
Spain
Product details
UNELVENT Portable Convector Heater Fan
The TLS-603-T from UNELVENT is a convector heater that offers two heating levels (1000/2000 W) for optimum heating with an integrated fan. The built-in fan helps to distribute the heat within the environment faster. The mobile heater also has an anti-freeze / frost protection feature with LED operation lights. The electric convector can be floor (using integral feet) mounted and moved easily with thermally cold handles.
Features and Benefits
Ideal for extra or occasional heating
Thermostatic control
Two heat outputs (1000/2000 W)
Built-in turbo fan
Free standing
Frost protection