Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Soler&Palau HV-300 RC HV Wall Mounted, Window Mounted Extractor Fan, Extraction, Insufflation, 1100m³/h, 46dB(A),

RS Stock No.: 733-5350Brand: Soler&PalauManufacturers Part No.: HV-300 RC
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Fan Type

Extractor

Function

Extraction, Insufflation

Air Flow

1100 m³/h, 700m³/h

Noise Level

46dB(A)

Mounting

Wall Mounted, Window Mounted

Face Dimensions

403 x 368mm

Depth

150mm

Face Height

403mm

Face Width

368mm

Duct Size

300mm

Supply Voltage

230 V ac

Special Features

Remote Control

Series

HV

Country of Origin

Spain

Product details

Window or Wall Radio Controlled Extractor Fans

Ideally suited for a wide range of general residential, commercial and industrial exhaust or supply ventilation applications
Supplied with ABS plastic grilles and single phase 230V 50Hz motor with thermal overload protection
2 speed operation and reverse, neon light mode of operation indication
Natural ventilation position
6 positions; 1 Fan stopped and shutter open, 2 Fan stopped and shutter closed, 3 Fan on high speed working as air extract with shutter open, 4 Fan on reverse high speed supplying air in the room with shutter open, 5 Fan on low speed working as air extract with shutter open, 6 Fan in reverse low speed supplying air in the room with shutter open
Wall mounted requires an extended threaded rod set

Stock information temporarily unavailable.

P.O.A.

Soler&Palau HV-300 RC HV Wall Mounted, Window Mounted Extractor Fan, Extraction, Insufflation, 1100m³/h, 46dB(A),

P.O.A.

Soler&Palau HV-300 RC HV Wall Mounted, Window Mounted Extractor Fan, Extraction, Insufflation, 1100m³/h, 46dB(A),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fan Type

Extractor

Function

Extraction, Insufflation

Air Flow

1100 m³/h, 700m³/h

Noise Level

46dB(A)

Mounting

Wall Mounted, Window Mounted

Face Dimensions

403 x 368mm

Depth

150mm

Face Height

403mm

Face Width

368mm

Duct Size

300mm

Supply Voltage

230 V ac

Special Features

Remote Control

Series

HV

Country of Origin

Spain

Product details

Window or Wall Radio Controlled Extractor Fans

Ideally suited for a wide range of general residential, commercial and industrial exhaust or supply ventilation applications
Supplied with ABS plastic grilles and single phase 230V 50Hz motor with thermal overload protection
2 speed operation and reverse, neon light mode of operation indication
Natural ventilation position
6 positions; 1 Fan stopped and shutter open, 2 Fan stopped and shutter closed, 3 Fan on high speed working as air extract with shutter open, 4 Fan on reverse high speed supplying air in the room with shutter open, 5 Fan on low speed working as air extract with shutter open, 6 Fan in reverse low speed supplying air in the room with shutter open
Wall mounted requires an extended threaded rod set