Sollatek, Hivoltguard Surge Suppressor Unit 230 V Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage

RS Stock No.: 311-5880Brand: SollatekManufacturers Part No.: 92615000
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Suppressor Type

Over Voltage Protector

Maximum Voltage Rating

230 V

Mounting Type

Plug In

Maximum Surge Current

6.5kA

Series

Hivoltguard

Length

145mm

Depth

60mm

Height

85mm

Dimensions

145 x 60 x 85mm

Country of Origin

United Kingdom

Product details

Combined Over/Under Voltage Plus Transients Protection

Hivoltguard protects all electronic equipment against over voltage, surges, and spikes. Fridgeguard protects against low voltage conditions which are specifically harmful to all motors, pumps, and compressors in fridges and freezers.

Automatically disconnects when mains "BAD"
Automatically reconnects again when "GOOD"
Fast response to fluctuations (10ns)
Full status indication from LED array
Reset when mains OK for a pre-set period of 1 minute for Hivoltguard, 3 minutes for Fridgeguard
Dimensions (L x W x D) 135 x 60 x 55mm

Transient Voltage Suppressors (Mains, Domestic)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.

Stock information temporarily unavailable.

P.O.A.

Sollatek, Hivoltguard Surge Suppressor Unit 230 V Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage

P.O.A.

Sollatek, Hivoltguard Surge Suppressor Unit 230 V Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Suppressor Type

Over Voltage Protector

Maximum Voltage Rating

230 V

Mounting Type

Plug In

Maximum Surge Current

6.5kA

Series

Hivoltguard

Length

145mm

Depth

60mm

Height

85mm

Dimensions

145 x 60 x 85mm

Country of Origin

United Kingdom

Product details

Combined Over/Under Voltage Plus Transients Protection

Hivoltguard protects all electronic equipment against over voltage, surges, and spikes. Fridgeguard protects against low voltage conditions which are specifically harmful to all motors, pumps, and compressors in fridges and freezers.

Automatically disconnects when mains "BAD"
Automatically reconnects again when "GOOD"
Fast response to fluctuations (10ns)
Full status indication from LED array
Reset when mains OK for a pre-set period of 1 minute for Hivoltguard, 3 minutes for Fridgeguard
Dimensions (L x W x D) 135 x 60 x 55mm

Transient Voltage Suppressors (Mains, Domestic)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.