Technical documents
Specifications
Brand
SollatekInput Voltage
230V ac
Output Power
2990VA
Output Current
13A
Mounting Type
Floor Standing, Wall Mount
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45
Minimum Temperature
0°C
Wiring Configuration
L N E
Protection Type
Spike and Lightning Suppressor, Surge
Electrical Phase
1
Standards Met
ISO9001:2008
Voltage Protection Mode
Differential
Country of Origin
China
Product details
Trailing Multiway Socket with Spike & Surge Protection
Multiway adaptor with cable and maching plug
Suitable for protection of all electronic equipment
Internal surge and spike protection L-N, L-E and N-E
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SollatekInput Voltage
230V ac
Output Power
2990VA
Output Current
13A
Mounting Type
Floor Standing, Wall Mount
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45
Minimum Temperature
0°C
Wiring Configuration
L N E
Protection Type
Spike and Lightning Suppressor, Surge
Electrical Phase
1
Standards Met
ISO9001:2008
Voltage Protection Mode
Differential
Country of Origin
China
Product details
Trailing Multiway Socket with Spike & Surge Protection
Multiway adaptor with cable and maching plug
Suitable for protection of all electronic equipment
Internal surge and spike protection L-N, L-E and N-E
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.