Technical documents
Specifications
Brand
SollatekInput Voltage
230V ac
Output Voltage
230V
Output Power
920VA
Output Current
4A
Mounting Type
Desktop
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45Hz
Minimum Temperature
0°C
Wiring Configuration
L N E
Protection Type
Over Voltage and Under Voltage
Electrical Phase
1
Terminal Contact Type
Schuko Plug
Standards Met
ISO9001:2008
Voltage Protection Mode
Under and Over Voltage
Product details
Microprocessor Controlled Voltage Stabilisers - SVS Range
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.
Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.
Features and Benefits:
• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals
Standards
EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SollatekInput Voltage
230V ac
Output Voltage
230V
Output Power
920VA
Output Current
4A
Mounting Type
Desktop
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45Hz
Minimum Temperature
0°C
Wiring Configuration
L N E
Protection Type
Over Voltage and Under Voltage
Electrical Phase
1
Terminal Contact Type
Schuko Plug
Standards Met
ISO9001:2008
Voltage Protection Mode
Under and Over Voltage
Product details
Microprocessor Controlled Voltage Stabilisers - SVS Range
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.
Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.
Features and Benefits:
• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals
Standards
EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11