Technical documents
Specifications
Brand
SollatekInput Voltage
230V ac
Output Voltage
230V ac
Output Power
3450VA
Output Current
15A
Mounting Type
Desktop
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45Hz
Minimum Temperature
0°C
Voltage Protection Mode
Under and Over Voltage
Wiring Configuration
L N E
Protection Type
Over Voltage and Under Voltage
Electrical Phase
1
Standards Met
ISO9001:2008
Product details
Microprocessor Controlled Voltage Stabilisers - SVS Range
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.
Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.
Features and Benefits:
• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals
RS-Nr. Plug type
548-9414 UK (15 AMP BS546 SOCKET)
707-9832 EU
548-9420 Connection Terminal
548-9442 Connection Terminal
707-9839 EU
707-9867 UK
707-9820 EU
848-4493 Connection Terminal
707-9836 EU
548-9391 UK (Alternative with EU plug: 707-9839)
548-9436 Connection Terminal
848-4507 Connection Terminal
548-9458 Connection Terminal
707-9826 EU
848-4490 UK
848-4497 Connection Terminal
707-9876 UK
707-9845 EU
548-9379 UK (Alternative with EU plug: 707-9826)
707-9864 EU
548-9385 UK (Alternative with EU plug: 707-9820)
311-5880 UK (Alternative with EU plug: 707-9845)
522-7121 UK
311-5919 UK
311-5830 UK
Standards
EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
SollatekInput Voltage
230V ac
Output Voltage
230V ac
Output Power
3450VA
Output Current
15A
Mounting Type
Desktop
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45Hz
Minimum Temperature
0°C
Voltage Protection Mode
Under and Over Voltage
Wiring Configuration
L N E
Protection Type
Over Voltage and Under Voltage
Electrical Phase
1
Standards Met
ISO9001:2008
Product details
Microprocessor Controlled Voltage Stabilisers - SVS Range
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.
Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.
Features and Benefits:
• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals
RS-Nr. Plug type
548-9414 UK (15 AMP BS546 SOCKET)
707-9832 EU
548-9420 Connection Terminal
548-9442 Connection Terminal
707-9839 EU
707-9867 UK
707-9820 EU
848-4493 Connection Terminal
707-9836 EU
548-9391 UK (Alternative with EU plug: 707-9839)
548-9436 Connection Terminal
848-4507 Connection Terminal
548-9458 Connection Terminal
707-9826 EU
848-4490 UK
848-4497 Connection Terminal
707-9876 UK
707-9845 EU
548-9379 UK (Alternative with EU plug: 707-9826)
707-9864 EU
548-9385 UK (Alternative with EU plug: 707-9820)
311-5880 UK (Alternative with EU plug: 707-9845)
522-7121 UK
311-5919 UK
311-5830 UK
Standards
EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11