Sonitron 98dB Through Hole Continuous Internal Buzzer, 36.5 (Dia.) x 26mm, 0.7V dc Min, 15V dc Max

RS Stock No.: 244-8549Brand: SonitronManufacturers Part No.: SC0715BL F2Distrelec Article No.: 30373565
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

0.7V dc

Maximum Supply Voltage

15V dc

Sound Level

98dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

26mm

Dimensions

36.5 (Dia.) x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

13.4mA

Country of Origin

Belgium

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers

Stock information temporarily unavailable.

P.O.A.

Sonitron 98dB Through Hole Continuous Internal Buzzer, 36.5 (Dia.) x 26mm, 0.7V dc Min, 15V dc Max

P.O.A.

Sonitron 98dB Through Hole Continuous Internal Buzzer, 36.5 (Dia.) x 26mm, 0.7V dc Min, 15V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

0.7V dc

Maximum Supply Voltage

15V dc

Sound Level

98dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

26mm

Dimensions

36.5 (Dia.) x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

13.4mA

Country of Origin

Belgium

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers