Sonitron 98dB Panel Mount Continuous Internal Buzzer, 36.5 x 33mm, 0.7V dc Min, 15V dc Max

Technical documents
Specifications
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
0.7V dc
Maximum Supply Voltage
15V dc
Sound Level
98dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
33.5mm
Dimensions
36.5 x 33mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+75°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
13.4mA
Distrelec Product Id
13787803
Country of Origin
Belgium
Product details
Panel hole mount continuous tone buzzer PCB pins
Panel hole mounting buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
0.7V dc
Maximum Supply Voltage
15V dc
Sound Level
98dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
33.5mm
Dimensions
36.5 x 33mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+75°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
13.4mA
Distrelec Product Id
13787803
Country of Origin
Belgium
Product details
Panel hole mount continuous tone buzzer PCB pins
Panel hole mounting buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation