Technical documents
Specifications
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
35V dc
Sound Level
86dB
Drive Type
Internal
Tone Type
Multifunction
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
12.2mA
Country of Origin
Belgium
Product details
Panel hole mount pulsed tone buzzer faston terminals
Panel hole mounting pulsed tone buzzer
6.3 x 0.8mm faston connector size
High output levels
Internal circuitry for dc operation
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
35V dc
Sound Level
86dB
Drive Type
Internal
Tone Type
Multifunction
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
12.2mA
Country of Origin
Belgium
Product details
Panel hole mount pulsed tone buzzer faston terminals
Panel hole mounting pulsed tone buzzer
6.3 x 0.8mm faston connector size
High output levels
Internal circuitry for dc operation
