Sonitron 86dB Panel Mount Multifunction Internal Piezo Buzzer, 36.5 x 26mm, 5V dc Min, 35V dc Max

RS Stock No.: 245-6613Brand: SonitronManufacturers Part No.: SCI535B1Distrelec Article No.: 13778917
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

35V dc

Sound Level

86dB

Drive Type

Internal

Tone Type

Multifunction

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.025kHz

Supply Current

12.2mA

Minimum Frequency

2975Hz

Distrelec Product Id

13778917

Country of Origin

Belgium

Product details

Panel hole mount pulsed tone buzzer faston terminals

Panel hole mounting pulsed tone buzzer
6.3 x 0.8mm faston connector size
High output levels
Internal circuitry for dc operation

Stock information temporarily unavailable.

P.O.A.

Sonitron 86dB Panel Mount Multifunction Internal Piezo Buzzer, 36.5 x 26mm, 5V dc Min, 35V dc Max

P.O.A.

Sonitron 86dB Panel Mount Multifunction Internal Piezo Buzzer, 36.5 x 26mm, 5V dc Min, 35V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

35V dc

Sound Level

86dB

Drive Type

Internal

Tone Type

Multifunction

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.025kHz

Supply Current

12.2mA

Minimum Frequency

2975Hz

Distrelec Product Id

13778917

Country of Origin

Belgium

Product details

Panel hole mount pulsed tone buzzer faston terminals

Panel hole mounting pulsed tone buzzer
6.3 x 0.8mm faston connector size
High output levels
Internal circuitry for dc operation