Technical documents
Specifications
Brand
SonitronFrequency Range
500 → 8000 Hz
Capacitance
66nF
Sound Level
80dB
Connection Method
Pin, Solder Pads
Dimensions
32.4 (Dia.) x 9.7mm
Operating Temperature Range
-40 → +85 °C
Maximum Frequency
8kHz
Minimum Operating Temperature
-40°C
Minimum Frequency
500Hz
Maximum Operating Temperature
+85°C
Height
9.7mm
Country of Origin
Belgium
Product details
Square Piezoceramic Speaker SMT mount
A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.
Features and Benefits:
Piezo transducer speakers
Panel mountable
SMT pad connections
Requires external circuitry to operate
Piezo-electric - Panel Mount with Pad connections
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SonitronFrequency Range
500 → 8000 Hz
Capacitance
66nF
Sound Level
80dB
Connection Method
Pin, Solder Pads
Dimensions
32.4 (Dia.) x 9.7mm
Operating Temperature Range
-40 → +85 °C
Maximum Frequency
8kHz
Minimum Operating Temperature
-40°C
Minimum Frequency
500Hz
Maximum Operating Temperature
+85°C
Height
9.7mm
Country of Origin
Belgium
Product details
Square Piezoceramic Speaker SMT mount
A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.
Features and Benefits:
Piezo transducer speakers
Panel mountable
SMT pad connections
Requires external circuitry to operate