Sonitron 94dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 19mm, 3.5V dc Min, 9V dc Max

RS Stock No.: 244-8505Brand: SonitronManufacturers Part No.: SP27 GREY
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

3.5V dc

Maximum Supply Voltage

9V dc

Sound Level

94dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

19mm

Dimensions

36.5 x 19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

12mA

Country of Origin

Belgium

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers

Stock information temporarily unavailable.

P.O.A.

Sonitron 94dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 19mm, 3.5V dc Min, 9V dc Max

P.O.A.

Sonitron 94dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 19mm, 3.5V dc Min, 9V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

3.5V dc

Maximum Supply Voltage

9V dc

Sound Level

94dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

19mm

Dimensions

36.5 x 19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

12mA

Country of Origin

Belgium

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers