Sonitron Piezoelectric Miniature Speaker, 81dB, 700 Hz → 20 kHz, 220nF, 43.5 x 39 x 2mm

RS Stock No.: 786-8917Brand: SonitronManufacturers Part No.: SPS-3530-03-C1
brand-logo

Technical documents

Specifications

Frequency Range

700 Hz → 20 kHz

Capacitance

220nF

Sound Level

81dB

Connection Method

Solder Pads

Dimensions

43.5 x 39 x 2mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

700Hz

Maximum Operating Temperature

+60°C

Height

2mm

Length

43.5mm

Width_SC_PC

39mm

Country of Origin

Belgium

Product details

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections

Stock information temporarily unavailable.

P.O.A.

Sonitron Piezoelectric Miniature Speaker, 81dB, 700 Hz → 20 kHz, 220nF, 43.5 x 39 x 2mm

P.O.A.

Sonitron Piezoelectric Miniature Speaker, 81dB, 700 Hz → 20 kHz, 220nF, 43.5 x 39 x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency Range

700 Hz → 20 kHz

Capacitance

220nF

Sound Level

81dB

Connection Method

Solder Pads

Dimensions

43.5 x 39 x 2mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

700Hz

Maximum Operating Temperature

+60°C

Height

2mm

Length

43.5mm

Width_SC_PC

39mm

Country of Origin

Belgium

Product details

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections