Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sonitron Piezoelectric Miniature Speaker, 83dB, 400 Hz → 20 kHz, 225nF, 50 x 46.3 x 2mm

RS Stock No.: 786-8926Brand: SonitronManufacturers Part No.: SPS-4640-03-C1
brand-logo

Technical documents

Specifications

Frequency Range

400 Hz → 20 kHz

Capacitance

225nF

Sound Level

83dB

Connection Method

Glue, Silicone

Dimensions

50 x 46.3 x 2mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Minimum Frequency

400Hz

Height

2mm

Length

50mm

Width_SC_PC

46.3mm

Country of Origin

Belgium

Product details

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections

Stock information temporarily unavailable.

P.O.A.

Sonitron Piezoelectric Miniature Speaker, 83dB, 400 Hz → 20 kHz, 225nF, 50 x 46.3 x 2mm

P.O.A.

Sonitron Piezoelectric Miniature Speaker, 83dB, 400 Hz → 20 kHz, 225nF, 50 x 46.3 x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency Range

400 Hz → 20 kHz

Capacitance

225nF

Sound Level

83dB

Connection Method

Glue, Silicone

Dimensions

50 x 46.3 x 2mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Minimum Frequency

400Hz

Height

2mm

Length

50mm

Width_SC_PC

46.3mm

Country of Origin

Belgium

Product details

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections