Sonitron Piezoelectric Miniature Speaker, 93dB, 300 Hz → 20 kHz, 960nF, 61.2 x 53 x 4.5mm

RS Stock No.: 786-8939Brand: SonitronManufacturers Part No.: SPS-53-T00
brand-logo

Technical documents

Specifications

Frequency Range

300 Hz → 20 kHz

Capacitance

960nF

Sound Level

93dB

Connection Method

Adhesive Tape

Dimensions

61.2 x 53 x 4.5mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

300Hz

Maximum Operating Temperature

+60°C

Height

4.5mm

Length

61.2mm

Width_SC_PC

53mm

Country of Origin

Belgium

Product details

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections

Stock information temporarily unavailable.

P.O.A.

Sonitron Piezoelectric Miniature Speaker, 93dB, 300 Hz → 20 kHz, 960nF, 61.2 x 53 x 4.5mm

P.O.A.

Sonitron Piezoelectric Miniature Speaker, 93dB, 300 Hz → 20 kHz, 960nF, 61.2 x 53 x 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency Range

300 Hz → 20 kHz

Capacitance

960nF

Sound Level

93dB

Connection Method

Adhesive Tape

Dimensions

61.2 x 53 x 4.5mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

300Hz

Maximum Operating Temperature

+60°C

Height

4.5mm

Length

61.2mm

Width_SC_PC

53mm

Country of Origin

Belgium

Product details

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections