Technical documents
Specifications
Brand
SonitronFrequency Range
300 Hz → 20 kHz
Capacitance
480nF
Sound Level
83dB
Connection Method
Glue, Silicone
Dimensions
65 x 55 x 2mm
Operating Temperature Range
-20 → +60 °C
Maximum Frequency
20kHz
Minimum Operating Temperature
-20°C
Minimum Frequency
300Hz
Maximum Operating Temperature
+60°C
Height
2mm
Length
65mm
Width_SC_PC
55mm
Country of Origin
Belgium
Product details
Square Piezoceramic Speaker SMT mount
A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.
Features and Benefits:
Piezo transducer speakers
Panel mountable
SMT pad connections
Requires external circuitry to operate
Piezo-electric - Panel Mount with Pad connections
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SonitronFrequency Range
300 Hz → 20 kHz
Capacitance
480nF
Sound Level
83dB
Connection Method
Glue, Silicone
Dimensions
65 x 55 x 2mm
Operating Temperature Range
-20 → +60 °C
Maximum Frequency
20kHz
Minimum Operating Temperature
-20°C
Minimum Frequency
300Hz
Maximum Operating Temperature
+60°C
Height
2mm
Length
65mm
Width_SC_PC
55mm
Country of Origin
Belgium
Product details
Square Piezoceramic Speaker SMT mount
A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.
Features and Benefits:
Piezo transducer speakers
Panel mountable
SMT pad connections
Requires external circuitry to operate
