Sonitron 96dB Panel Mount Multifunction Internal Buzzer, 36.5 x 26mm, 5V dc Min, 16V dc Max

RS Stock No.: 217-9013Brand: SonitronManufacturers Part No.: SULM516B1
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

16V dc

Sound Level

96dB

Drive Type

Internal

Tone Type

Multifunction

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

3.515kHz

Minimum Frequency

3485Hz

Supply Current

14.2mA

Country of Origin

Belgium

Product details

Panel hole mount multifunction buzzer PCB pins

Panel hole mounting multifunction buzzer
three or more PCB pin connections
High output levels
Internal circuitry for dc operation

Stock information temporarily unavailable.

P.O.A.

Sonitron 96dB Panel Mount Multifunction Internal Buzzer, 36.5 x 26mm, 5V dc Min, 16V dc Max

P.O.A.

Sonitron 96dB Panel Mount Multifunction Internal Buzzer, 36.5 x 26mm, 5V dc Min, 16V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

16V dc

Sound Level

96dB

Drive Type

Internal

Tone Type

Multifunction

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

3.515kHz

Minimum Frequency

3485Hz

Supply Current

14.2mA

Country of Origin

Belgium

Product details

Panel hole mount multifunction buzzer PCB pins

Panel hole mounting multifunction buzzer
three or more PCB pin connections
High output levels
Internal circuitry for dc operation