Souriau Sunbank by Eaton 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 14, Metal
RS Stock No.: 160-2073Brand: Souriau Sunbank by EatonManufacturers Part No.: 850005BDistrelec Article No.: 30397126

Technical documents
Specifications
Gender
Male
Shell Size
14
Military Standard
MIL-C-26482 G Series 1
Series
851
Material
Metal
Cord Included
Yes
Colour
Olive
Country of Origin
France
Product details
851 series - Caps
Caps available for sockets and plugs.
851 and 451 series cylindrical connectors
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Souriau Sunbank by Eaton 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 14, Metal
1
P.O.A.
Souriau Sunbank by Eaton 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 14, Metal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Gender
Male
Shell Size
14
Military Standard
MIL-C-26482 G Series 1
Series
851
Material
Metal
Cord Included
Yes
Colour
Olive
Country of Origin
France
Product details
851 series - Caps
Caps available for sockets and plugs.
851 and 451 series cylindrical connectors
You may be interested in