Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Souriau Sunbank by Eaton, 851, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

RS Stock No.: 160-0724Brand: Souriau Sunbank by EatonManufacturers Part No.: 85106EC1210S50Distrelec Article No.: 30422169
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Shell Size

12

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

851 series female plugs with straight connector

Plugs with straight connector and cable clamp.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).

851 and 451 series cylindrical connectors

Stock information temporarily unavailable.

P.O.A.

Souriau Sunbank by Eaton, 851, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

P.O.A.

Souriau Sunbank by Eaton, 851, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Shell Size

12

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

851 series female plugs with straight connector

Plugs with straight connector and cable clamp.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).

851 and 451 series cylindrical connectors