Souriau Sunbank by Eaton, 8LT, Copper Alloy 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin

RS Stock No.: 764-1254Brand: Souriau Sunbank by EatonManufacturers Part No.: 8LT709B98PN
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Shell Size

09

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet Coupling

Connector Size

Standard

Body Orientation

Straight

Series

8LT

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Cadmium

Contact Material

Copper Alloy

Country of Origin

France

Product details

Souriau 8LT Series Jam nut receptacle, Bayonet Coupling, Cadmium

Souriau 8LT series jam nut receptacle connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec jam nut connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. jam nut receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with male contacts.

High Contact Density
100% scoop proof
Male connector contacts, Copper alloy with Gold over Nickel Plating

Souriau D38999 Conforming Connectors- 8LT Series

Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.

Stock information temporarily unavailable.

P.O.A.

Souriau Sunbank by Eaton, 8LT, Copper Alloy 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin

P.O.A.

Souriau Sunbank by Eaton, 8LT, Copper Alloy 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Shell Size

09

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet Coupling

Connector Size

Standard

Body Orientation

Straight

Series

8LT

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Cadmium

Contact Material

Copper Alloy

Country of Origin

France

Product details

Souriau 8LT Series Jam nut receptacle, Bayonet Coupling, Cadmium

Souriau 8LT series jam nut receptacle connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec jam nut connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. jam nut receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with male contacts.

High Contact Density
100% scoop proof
Male connector contacts, Copper alloy with Gold over Nickel Plating

Souriau D38999 Conforming Connectors- 8LT Series

Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.