Souriau Sunbank by Eaton Circular Connector, 26 Contacts, Cable Mount, Socket, Female, IP68, IP69K, UT0W Series

Technical documents
Specifications
Number Of Contacts
26
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
4.0A
Series
UT0W
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Bayonet
Shell Size
16
Housing Material
Aluminium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
14400990
Country of Origin
France
Product details
Souriau UTO Series Plugs
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Rugged, robust design ensures high performance in a wide range of climatic conditions
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Souriau UTO Series of Receptacles
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
26
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
4.0A
Series
UT0W
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Bayonet
Shell Size
16
Housing Material
Aluminium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
14400990
Country of Origin
France
Product details
Souriau UTO Series Plugs
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Rugged, robust design ensures high performance in a wide range of climatic conditions
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements