Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Flange Mount, Plug, Female, IP40, UTG Series

Technical documents
Specifications
Number Of Contacts
8
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP40
Series
UTG
Body Orientation
Straight
Shell Size
12
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
14417871
Product details
Panel Shell
The UTG Metalok Bantam Series connector From Souriau.
Approvals
UL recognised component
Souriau Trim Trio Metalok & Shielded Bantams
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
8
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP40
Series
UTG
Body Orientation
Straight
Shell Size
12
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
14417871
Product details
Panel Shell
The UTG Metalok Bantam Series connector From Souriau.
Approvals
UL recognised component