Souriau Sunbank by Eaton Circular Connector, 48 Contacts, Flange Mount, Plug, Male, IP65, UTG Series

Technical documents
Specifications
Number Of Contacts
48
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Current Rating
13.0A
Series
UTG
Body Orientation
Straight
Mating Type
Plug-In
Shell Size
24
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
France
Product details
Cable Shell
From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation.
Approvals
UL recognised component
Souriau Trim Trio Metalok & Shielded Bantams
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
48
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Current Rating
13.0A
Series
UTG
Body Orientation
Straight
Mating Type
Plug-In
Shell Size
24
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
France
Product details
Cable Shell
From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation.
Approvals
UL recognised component