Souriau Sunbank by Eaton, UTGSize 14 Straight Conduit Adaptor, For Use With UTG Series Connector, UTP Series Connector

Technical documents
Specifications
For Use With
UTG Series Connector, UTP Series Connector
Shell Size
14
Body Orientation
Straight
Housing Material
Metal
Length
19.2mm
Series
UTG
Distrelec Product Id
14400761
Country of Origin
Belgium
Product details
Souriau Accessories UTG Series
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps. All models are highly reliable and excellent quality.
Souriau UTG Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
For Use With
UTG Series Connector, UTP Series Connector
Shell Size
14
Body Orientation
Straight
Housing Material
Metal
Length
19.2mm
Series
UTG
Distrelec Product Id
14400761
Country of Origin
Belgium
Product details
Souriau Accessories UTG Series
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps. All models are highly reliable and excellent quality.