Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series

RS Stock No.: 481-030Brand: Souriau Sunbank by EatonManufacturers Part No.: UTS6JC124PSCRDistrelec Article No.: 14462653
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68, IP69K

Current Rating

16.0A

Body Orientation

Straight

Series

UTS

Voltage Rating

320.0 V

Shell Size

12

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

Yes

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

France

Product details

Screw Termination Cable Plug

Souriau UTS

Stock information temporarily unavailable.

P.O.A.

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series

P.O.A.

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68, IP69K

Current Rating

16.0A

Body Orientation

Straight

Series

UTS

Voltage Rating

320.0 V

Shell Size

12

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

Yes

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

France

Product details

Screw Termination Cable Plug

Souriau UTS