Technical documents
Specifications
Brand
SouriauGender
Female
Contact Size
20
Wire Size
22 → 20 AWG
Termination Method
Crimp
Series
UT0W
Contact Type
Signal
Current Rating
5A
Length
20.2mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Mounting Type
Cable Mount
You may be interested in
Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWGBrand: Souriau Sunbank by Eaton
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Souriau Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG
1
P.O.A.
Souriau Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWGBrand: Souriau Sunbank by Eaton
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
SouriauGender
Female
Contact Size
20
Wire Size
22 → 20 AWG
Termination Method
Crimp
Series
UT0W
Contact Type
Signal
Current Rating
5A
Length
20.2mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Mounting Type
Cable Mount
You may be interested in
Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWGBrand: Souriau Sunbank by Eaton
P.O.A.Each (In a Pack of 50) (ex VAT)