Southco M9 Index Plunger, 26.2mm Long

RS Stock No.: 340-2128Brand: SouthcoManufacturers Part No.: 56-10-401-20
brand-logo

Technical documents

Specifications

Brand

Southco

Thread Size

M9

Length

26.2mm

Ball Diameter

17.5mm

Country of Origin

China

Product details

Aluminium Knob

Provides quick release for sliding parts
To operate, simply pull the aluminium knob to retract the steel stud. To hold the stud in the retracted position, rotate the head 90°, to release, simply rotate the head
Easily installed using a threaded sleeve

You may be interested in
RS PRO M10 Index Plunger, 26mm Long
P.O.A.1 Bag of 3 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Southco M9 Index Plunger, 26.2mm Long

P.O.A.

Southco M9 Index Plunger, 26.2mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
3 - 15P.O.A.
18 - 33P.O.A.
36+P.O.A.
You may be interested in
RS PRO M10 Index Plunger, 26mm Long
P.O.A.1 Bag of 3 (ex VAT)

Technical documents

Specifications

Brand

Southco

Thread Size

M9

Length

26.2mm

Ball Diameter

17.5mm

Country of Origin

China

Product details

Aluminium Knob

Provides quick release for sliding parts
To operate, simply pull the aluminium knob to retract the steel stud. To hold the stud in the retracted position, rotate the head 90°, to release, simply rotate the head
Easily installed using a threaded sleeve

You may be interested in
RS PRO M10 Index Plunger, 26mm Long
P.O.A.1 Bag of 3 (ex VAT)