Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Southco Steel Compression Latch, 109 x 41 x 34mm

RS Stock No.: 447-5515Brand: SouthcoManufacturers Part No.: C2-32-25-3-RS
brand-logo
View all in Door Latches

Technical documents

Specifications

Brand

Southco

Material

Steel

Latch Type

Compression Latch

Dimensions

109 x 41 x 34mm

Length

109.0mm

Width

41.0mm

Product details

Adjustable Powder-coated Metal

Applies consistent pressure to compress gasketing and eliminate rattling
Low profile
Available with/without locking facility
Latch and handle all one assembly for added strength
Adjustable grip range, single hole installation
Manufactured in zinc plate steel with matt black polyester powder coat

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Southco Steel Compression Latch, 109 x 41 x 34mm

P.O.A.

Southco Steel Compression Latch, 109 x 41 x 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Southco

Material

Steel

Latch Type

Compression Latch

Dimensions

109 x 41 x 34mm

Length

109.0mm

Width

41.0mm

Product details

Adjustable Powder-coated Metal

Applies consistent pressure to compress gasketing and eliminate rattling
Low profile
Available with/without locking facility
Latch and handle all one assembly for added strength
Adjustable grip range, single hole installation
Manufactured in zinc plate steel with matt black polyester powder coat

You may be interested in