Southco C2-33-25-3-RS Pressure Catch

RS Stock No.: 447-5521Brand: SouthcoManufacturers Part No.: C2-33-25-3-RS
View all in Door Catches

Technical documents

Specifications

Brand

Southco

Actuation Type

Push to Close

Shape

Rectangular

Affixing Method

Screw

Housing Material

Steel

Latch Body Dimensions

109 x 41 x 34mm

Latch Body Depth

34mm

Latch Body Height

109mm

Latch Body Width

41mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Southco C2-33-25-3-RS Pressure Catch

P.O.A.

Southco C2-33-25-3-RS Pressure Catch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Southco

Actuation Type

Push to Close

Shape

Rectangular

Affixing Method

Screw

Housing Material

Steel

Latch Body Dimensions

109 x 41 x 34mm

Latch Body Depth

34mm

Latch Body Height

109mm

Latch Body Width

41mm

You may be interested in