Southco Black Die Cast Zinc Locking Handle, T-Handle

Technical documents
Specifications
Brand
SouthcoHandle Style
T-Handle
Handle Length
82.5mm
Finish
Powder Coated
Material
Die Cast Zinc
Colour
Black
Distrelec Product Id
30423806
Country of Origin
Poland
Product details
T Handle
DieCast Zinc handle with matt black powder coating
Half a turn of the handle latches the door and pulls it up tight applying a consistent pressure to compress gasketing etc.
Applies up to 6.4mm to pull up to compress EMI or RFI type gasketing material
RS Part no 245-5654 and 340-2229 are keyed alike
245-5503 and 340-2178 are T-Handle non-Locking
Supplied with
2 keys where applicable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SouthcoHandle Style
T-Handle
Handle Length
82.5mm
Finish
Powder Coated
Material
Die Cast Zinc
Colour
Black
Distrelec Product Id
30423806
Country of Origin
Poland
Product details
T Handle
DieCast Zinc handle with matt black powder coating
Half a turn of the handle latches the door and pulls it up tight applying a consistent pressure to compress gasketing etc.
Applies up to 6.4mm to pull up to compress EMI or RFI type gasketing material
RS Part no 245-5654 and 340-2229 are keyed alike
245-5503 and 340-2178 are T-Handle non-Locking
Supplied with
2 keys where applicable