Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Southco Black Plastic Handle 17 mm Height, 35.8mm Width, 82.5mm Length

RS Stock No.: 245-5660Brand: SouthcoManufacturers Part No.: P2-41Distrelec Article No.: 30177900
brand-logo

Technical documents

Specifications

Brand

Southco

Material

Plastic

Length

82.5mm

Height

17 mm

Width

35.8mm

Colour

Black

Country of Origin

United Kingdom

Product details

One Piece Quick Fit

Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type A suitable for a panel thickness between 1.0 - 1.4mm
Type B suitable for a panel thickness between 1.4 - 1.8mm

Stock information temporarily unavailable.

P.O.A.

Southco Black Plastic Handle 17 mm Height, 35.8mm Width, 82.5mm Length

P.O.A.

Southco Black Plastic Handle 17 mm Height, 35.8mm Width, 82.5mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

Southco

Material

Plastic

Length

82.5mm

Height

17 mm

Width

35.8mm

Colour

Black

Country of Origin

United Kingdom

Product details

One Piece Quick Fit

Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type A suitable for a panel thickness between 1.0 - 1.4mm
Type B suitable for a panel thickness between 1.4 - 1.8mm