Spear & Jackson 405 x 105 mm Newcastle Drainer Shovel

RS Stock No.: 783-9880Brand: Spear & JacksonManufacturers Part No.: 2753TFRS
brand-logo
View all in Shovels & Spades

Technical documents

Specifications

Type

Newcastle Drainer

Handle Material

Fibreglass

Size

405 x 105 mm

Handle Length

711mm

Length

405mm

Width

105mm

Country of Origin

India

Product details

FibreLite Draining Tool

Professional FibreLite draining tool that is not only lightweight and extremely strong, but is also fire and water resistant.

Managnese Steel Head.
Strong, lightweight and durable.

Stock information temporarily unavailable.

P.O.A.

Spear & Jackson 405 x 105 mm Newcastle Drainer Shovel

P.O.A.

Spear & Jackson 405 x 105 mm Newcastle Drainer Shovel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Newcastle Drainer

Handle Material

Fibreglass

Size

405 x 105 mm

Handle Length

711mm

Length

405mm

Width

105mm

Country of Origin

India

Product details

FibreLite Draining Tool

Professional FibreLite draining tool that is not only lightweight and extremely strong, but is also fire and water resistant.

Managnese Steel Head.
Strong, lightweight and durable.