Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Spear & Jackson 560 mm Hand Saw, 8 TPI

RS Stock No.: 226-2943Brand: Spear & JacksonManufacturers Part No.: B9822IMPA: 613403
brand-logo
View all in Hand Saws

Technical documents

Specifications

Blade Length

560 mm

Number of Teeth per Inch

8

Saw Type

Hand Saw

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Spear & Jackson 560 mm Hand Saw, 8 TPI

P.O.A.

Spear & Jackson 560 mm Hand Saw, 8 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Blade Length

560 mm

Number of Teeth per Inch

8

Saw Type

Hand Saw

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China