Spelsberg Polycarbonate Connector Bar for Use with GTI Housing

RS Stock No.: 238-6643Brand: SpelsbergManufacturers Part No.: 072-300-01
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Type

Connector Bar

Length

320mm

For Use With

GTI housing

Material

Polycarbonate

Colour

Grey

Country of Origin

Germany

Product details

Sealing flange for GTi empty housing

Sealing flange for GTi housing without pre-stamped PG holes with two flange connectors.

For use with Spelsberg Empty Enclosure housing: 238-6491

Stock information temporarily unavailable.

P.O.A.

Spelsberg Polycarbonate Connector Bar for Use with GTI Housing

P.O.A.

Spelsberg Polycarbonate Connector Bar for Use with GTI Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Connector Bar

Length

320mm

For Use With

GTI housing

Material

Polycarbonate

Colour

Grey

Country of Origin

Germany

Product details

Sealing flange for GTi empty housing

Sealing flange for GTi housing without pre-stamped PG holes with two flange connectors.

For use with Spelsberg Empty Enclosure housing: 238-6491