Technical documents
Specifications
Brand
SpelsbergBody Material
Polystyrene
External Length
110 mm
External Height
90 mm
External Width
180 mm
External Dimensions
180 x 110 x 90mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
TK PS
Country of Origin
Germany
Product details
Spelsberg TK-PS IP66 Enclosure with Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Approvals
cULus.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
SpelsbergBody Material
Polystyrene
External Length
110 mm
External Height
90 mm
External Width
180 mm
External Dimensions
180 x 110 x 90mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
TK PS
Country of Origin
Germany
Product details
Spelsberg TK-PS IP66 Enclosure with Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Approvals
cULus.